21226190

Laird Technologies
739-21226190
21226190

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding GDS/SS6M .020X12X12 ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,20 € 239,20 €
220,44 € 2.204,40 €
212,94 € 5.323,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
12 in
12 in
0.02 in
GDS
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: ECCOSORB
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
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RobZorb® GDS Dispensable Elastomeric Absorbers

Laird Technologies RobZorb® GDS High-Loss, Self-Leveling Dispensable Elastomeric Absorbers are designed for optimum performance over an 18GHz to 35GHz frequency range for suppression or cavity resonance. The RobZorb GDS grade is a UL-rated, flexible, magnetically loaded, two-part dispensable silicone. Laird Technologies RobZorb GDS Dispensable Elastomeric Absorbers have self-leveling characteristics, which allow the absorbers to become solid elastomers after accelerated heat temperature curing. The absorbers are ideal for telecommunication, security, automotive, and robotic applications.