21192167

Laird Technologies
739-21192167
21192167

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding FGM-125 12X12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
594,10 € 594,10 €
540,62 € 5.406,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive
12 in
12 in
0.125 in
FGM
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 2
Subcategory: EMI/RFI
Tradename: ECCOSORB
Unit Weight: 1,346 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3824999999
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.