21170021

Laird Technologies
739-21170021
21170021

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RFLW .020X12X12in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 4/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
305,52 € 305,52 €
290,96 € 2.909,60 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
12 in
12 in
RF-LW
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Eccosorb™ RF-LW Microwave Absorbers

Laird Technologies Eccosorb™ RF-LW Microwave Absorbers are corrosion-resistant microwave absorbers that offer high attenuation for cavity-resonance problems and surface-current attenuation. These absorbers are designed to address antenna-to-antenna interference, internal cavity resonance, and interfering reflections. The thin design and ability to withstand extreme conditions (fuel, humidity, salt, and fog) make this series ideal for aerospace/defense, automotive, and consumer applications. Laird Technologies Eccosorb RF-LW Microwave Absorbers can be tuned to operate with frequencies aligned to various applications in single-band and multi-band designs.