21164159

Laird Technologies
739-21164159
21164159

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding MFS-124 .020X12X12 ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,68 € 686,72 €
164,44 € 1.973,28 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
MFS
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 4
Subcategory: EMI/RFI
Tradename: ECCOSORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3921904090
ECCN:
EAR99

Eccosorb® BSR/MFS Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® BSR/MFS Elastomeric Microwave Absorbers are thin, flexible, high-loss, and electrically non-conductive silicone absorbers. These absorbers are designed for the frequency range from 1GHz to 40GHz and feature high thermal stability, high magnetic loss, and good adhesion to metals. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These BSR/MFS absorbers from Laird Technologies are used in applications like industrial electronics, automotive electronics, mobile/data infrastructure, security, and defense.