21164153

Laird Technologies
739-21164153
21164153

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding MFS-124 .010X12X36 ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
389,56 € 1.558,24 €
373,15 € 4.477,80 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
MFS
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 4
Subcategory: EMI/RFI
Tradename: ECCOSORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Eccosorb® BSR Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® BSR Elastomeric Microwave Absorbers are thin, flexible, and electrically non-conductive silicone absorbers designed for the frequency range from 6GHz to 1mm. These absorbers have low outgassing properties, high-temperature resistance, high thermal stability, and high magnetic loss. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These absorbers operate at 170°C maximum temperature and are available in 305mm × 305mm dimensions and 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness. Laird Technologies Eccosorb BSR elastomeric absorbers are used in aerospace, military, space, commercial telecom, oscillators, power amplifiers, automotive, and industrial electronics applications.

Eccosorb® BSR/MFS Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® BSR/MFS Elastomeric Microwave Absorbers are thin, flexible, high-loss, and electrically non-conductive silicone absorbers. These absorbers are designed for the frequency range from 1GHz to 40GHz and feature high thermal stability, high magnetic loss, and good adhesion to metals. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These BSR/MFS absorbers from Laird Technologies are used in applications like industrial electronics, automotive electronics, mobile/data infrastructure, security, and defense.