21116372

Laird Technologies
739-21116372
21116372

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding MF-116 .125X12 ROD ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,04 € 1.020,60 €
61,77 € 1.853,10 €
54,58 € 5.730,90 €
255 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
EMI Gaskets, Sheets & Absorbers
MF
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 15
Subcategory: EMI/RFI
Tradename: ECCOSORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3921905050
ECCN:
1C001.a

Eccosorb® MF Rigid Stock Absorbers

Laird Technologies Eccosorb® MF Rigid Stock Absorbers are machined for use as absorbers, attenuators, and terminations in waveguides, coaxial, and strapline applications. These absorbers feature >1GHz frequency range, 1.6g/cc to 4.9g/cc density range, 1.44W/mK thermal conductivity, and operate at <180°C temperature. Laird Technologies Eccosorb MF absorbers are used in commercial telecom, antenna elements, satellites, and security and defense applications.