0097022302

Laird Technologies
739-0097022302
0097022302

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding CSTR,STR,BF .040x.340x.060x16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,65 € 1.365,00 €
13,13 € 6.565,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
406.4 mm
97
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99

0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.