0097022102

Laird Technologies
739-0097022102
0097022102

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding CSTR,STR,BF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,21 € 13,21 €
9,55 € 95,50 €
9,54 € 477,00 €
9,45 € 945,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
304.8 mm
97
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99

0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.