0097019202

Laird Technologies
739-0097019202
0097019202

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding CSTR,MRG,BF .050x.380x.075x.447
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
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 519,00 €
5,02 € 1.506,00 €
4,58 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
97
Brand: Laird Technologies
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Tradename: FingerStock
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
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
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
0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.