0087065602

Laird Technologies
739-0087065602
0087065602

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .544"xH .25" CLIP PERPNDCLR (RCC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,44 € 12,44 €
8,39 € 83,90 €
8,01 € 200,25 €
6,95 € 695,00 €
6,64 € 1.660,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Clip On
406.4 mm
13.82 mm
6.35 mm
Clip-on Perpendicular
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8536300000
CAHTS:
8531901000
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99