0077009802

Laird Technologies
739-0077009802
0077009802

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding L14.59"xW.32"xH.11" ALTERNATE SLOT BeCu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
6,63 € 66,30 €
6,32 € 158,00 €
5,49 € 549,00 €
5,24 € 1.310,00 €
4,78 € 2.390,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Slot Mount
370.59 mm
8.13 mm
2.79 mm
Clip-On Gasket
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8538900000
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99