0077007502

Laird Technologies
739-0077007502
0077007502

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .325"xH .10" DUAL SLOT (BeCu)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
6,16 € 61,60 €
5,87 € 146,75 €
5,10 € 510,00 €
4,87 € 1.217,50 €
4,44 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Slot Mount
406.4 mm
8.26 mm
2.54 mm
Clip-On Gasket
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.