0077004217

Laird Technologies
739-0077-0042-17
0077004217

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding L .73"x W.11"x H.28" SLOT MOUNT (BeCu)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
11,35 € 113,50 €
10,51 € 262,75 €
9,26 € 926,00 €
8,81 € 2.202,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Slot Mount
7.112 mm
4.75 mm
2.794 mm
Clip-On Gasket
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8504500000
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99