0077003702

Laird Technologies
739-0077003702
0077003702

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding L1.48"xW.12"xH.31" SLOT MOUNT (BeCu)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,912 € 9,12 €
0,769 € 19,23 €
0,662 € 66,20 €
0,619 € 154,75 €
0,547 € 273,50 €
0,432 € 432,00 €
0,417 € 1.042,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Slot Mount
37.59 mm
3.05 mm
7.84 mm
Clip-On Gasket
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8517709001
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.