0077003602

Laird Technologies
739-0077003602
0077003602

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SLMT,4F,BF .120x.310x.250x.980

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,513 € 513,00 €
0,496 € 992,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Fingerstock
Gasket
Slot Mount
24.892 mm
7.874 mm
3.048 mm
Clip-On Gasket
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Material: Copper
Factory Pack Quantity: 1000
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5911900080
ECCN:
EAR99