0077001915

Laird Technologies
739-0077001915
0077001915

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SLMT,4F,ZnC .110x.320x.187x.730

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,393 € 393,00 €
0,352 € 704,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Fingerstock
Gasket
Slot Mount
18.542 mm
8.128 mm
2.794 mm
Clip-On Gasket
Brand: Laird Technologies
Material: Copper
Factory Pack Quantity: 1000
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5911900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.