0077001817

Laird Technologies
739-0077001817
0077001817

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SLMT,3F,SnB .110x.320x.187x.543

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,56 € 700,00 €
0,552 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Fingerstock
Gasket
Slot Mount
13.792 mm
8.128 mm
2.794 mm
Clip-On Gasket
Bulk
Brand: Laird Technologies
Material: Copper
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5911900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.