BN-4K-4GB-320MB-CS-M

Labforge
823-BN-4GB-340MB-M
BN-4K-4GB-320MB-CS-M

Mfr.:

Description:
Cameras & Camera Modules 4K camera with on-board processing for AI, HDR, and feature points. Includes IMU.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Labforge
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cameras
4K Cameras
3840 x 2160
GigE, I/O, Serial
High Resolution Smart Camera
12 V
Mono8, YUV 4:2:2
- 20 C
+ 75 C
Brand: Labforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Number of Channels: 1 Channel
Series: Monocular
Subcategory: Cameras & Accessories
Tradename: Labforge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99