FHM20-C2

LUTZE / Amphenol
844-FHM20-C2
FHM20-C2

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING FBP M20x1.5 EMC HYGIENIC DESIGN WITH LOCKNUT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,07 € 122,07 €
112,08 € 224,16 €
111,70 € 558,50 €
111,29 € 1.112,90 €
107,70 € 2.692,50 €
100,52 € 5.026,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
FBP Fitting
M20 x 1.5
43.5 mm
Stainless Steel
Threaded
Bulk
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP69
Series: Hygienic Stainless Steel EMC Metric
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FBP Fittings
Unit Weight: 34,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99