A4211603

LUTZE / Amphenol
844-A4211603
A4211603

Mfr.:

Description:
Multi-Conductor Cables LUTZE MOTIONFLEX CTRL AWG16/3C UL TC-ER 0.6/1KV BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 3.515,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Control Cable
Shielded
3 Conductor
16 AWG
8.6 mm (0.339 in)
Black
Thermoplastic Elastomer (TPE)
Copper
65/34
600 V, 1 kV
Brand: LUTZE / Amphenol
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: MOTIONFLEX TRAY
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE MOTIONFLEX
Unit Weight: 35,834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cables

LUTZE / Amphenol Control Cables comprise a variety of cables for industrial applications. Control applications vary widely and include machine tool wiring, machine and plant construction, I/O point connections, conveyor systems, assembly and production lines, and more. These control cables are available in a variety of jacket types suitable for harsh industrial environments and in shielded and unshielded constructions to meet the EMI noise mitigation requirements of every application.