A3082012

LUTZE / Amphenol
844-A3082012
A3082012

Mfr.:

Description:
Multi-Conductor Cables LUTZE SILFLEX PLTC AWG20/12C UL/PLTC-ER/ITC-ER/MTW

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Control Cable
Unshielded
12 Conductor
20 AWG
10.8 mm (0.425 in)
Gray
Polyvinyl Chloride (PVC)
Copper
600 V, 1 kV
Brand: LUTZE / Amphenol
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A308
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: SILFLEX
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cables

LUTZE / Amphenol Control Cables comprise a variety of cables for industrial applications. Control applications vary widely and include machine tool wiring, machine and plant construction, I/O point connections, conveyor systems, assembly and production lines, and more. These control cables are available in a variety of jacket types suitable for harsh industrial environments and in shielded and unshielded constructions to meet the EMI noise mitigation requirements of every application.

SILFLEX® Cables

LUTZE SILFLEX® Cables include shielded, unshielded, PVC or TPE jacket, tray, and control options. These cables feature a highly flexible design for static use and rugged construction for an extended lifespan. Available in control and power cable configurations, SILFLEX cables offer crush-resistant options that eliminate the need for costly conduits. The flexibility of these cables makes installation and routing to the machine easy. LUTZE SILFLEX Cables are designed for harsh industrial environments, including automation, robotics, heavy equipment, HVAC, instrumentation, and semiconductor equipment.