A3032006

LUTZE / Amphenol
844-A3032006
A3032006

Mfr.:

Description:
Multi-Conductor Cables LUTZE ELECTRONIC PLTC PVC AWG20/06C COLORCODED, GRAY

Lifecycle:
New At Mouser
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
3,63 € 90,75 €
3,10 € 155,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Electronic Cable
Unshielded
6 Conductor
20 AWG
6.5 mm (0.256 in)
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
19/32
300 V
Brand: LUTZE / Amphenol
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A303
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.