722804

LUTZE / Amphenol
844-722804
722804

Mfr.:

Description:
Power Supplies - DIN Rail Mount Switch Mode Power Supply WRA240-24, Three-phase

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,19 € 126,19 €
116,03 € 232,06 €
115,64 € 578,20 €
115,23 € 1.152,30 €
114,60 € 2.865,00 €

Similar Product

LUTZE / Amphenol 722725
LUTZE / Amphenol
Power Supplies - DIN Rail Mount LEPOS-PWR-240-24 POWER SUPPLY - 10A, 24V, 240W
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
240 W
340 VAC to 575 VAC, 480 VDC to 820 VDC
1 Output
24 VDC
10 A
Industrial
89 mm (3.504 in)
111.9 mm (4.406 in)
124 mm (4.882 in)
Delta
Brand: LUTZE / Amphenol
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: LUTZE
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504316000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Solutions

LUTZE Control Solutions are designed for Industrial Internet of Things (IIoT) to integrate applications and enhance safety and efficiency. DIN rail-mountable control components improve reliability and productivity in industrial applications. LUTZE Control Solutions include industrial power supplies and the LOCC-Box/LCOS CC series for intelligent, electronic short-circuit protection with fieldbus communication capabilities. These products are complemented by mechanical and solid-state relays, signal and temperature converters, and industrial Ethernet switches, providing a comprehensive system for modern control cabinets and network infrastructures.