716480

LUTZE / Amphenol
844-716480
716480

Mfr.:

Description:
Circuit Breakers LOCC-BOX-M DC12/24VDC, 1-8A, 5 CHARAC.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,03 € 88,03 €
74,31 € 371,55 €
70,41 € 704,10 €
58,68 € 2.934,00 €
54,76 € 5.476,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Circuit Breakers
RoHS:  
LOCC-BOX
Circuit Breakers
DC
8 A
12 VDC, 24 VDC
- 25 C
+ 50 C
Illuminated
Bulk
Brand: LUTZE / Amphenol
Height: 87 mm
Length: 8.1 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push-In
Tradename: LUTZE
Width: 92 mm
Unit Weight: 59,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Solutions

LUTZE Control Solutions are designed for Industrial Internet of Things (IIoT) to integrate applications and enhance safety and efficiency. DIN rail-mountable control components improve reliability and productivity in industrial applications. LUTZE Control Solutions include industrial power supplies and the LOCC-Box/LCOS CC series for intelligent, electronic short-circuit protection with fieldbus communication capabilities. These products are complemented by mechanical and solid-state relays, signal and temperature converters, and industrial Ethernet switches, providing a comprehensive system for modern control cabinets and network infrastructures.