716425

LUTZE / Amphenol
844-716425
716425

Mfr.:

Description:
Circuit Breaker Accessories LOCC-BOX-ES 7-6425 SUPPLY TERMINAL SET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,39 € 38,39 €
31,85 € 159,25 €
29,38 € 293,80 €
24,97 € 1.248,50 €
23,41 € 2.341,00 €
21,85 € 5.462,50 €
21,84 € 10.920,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Circuit Breaker Accessories
RoHS:  
LOCC-BOX Accessories
Circuit Breakers
Supply Terminal
Bulk
Brand: LUTZE / Amphenol
Current Rating: 40 A
Height: 110 mm
Length: 10 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push-In
Tradename: LUTZE
Voltage Rating: 12 VDC, 24 VDC, 48 VDC
Width: 62 mm
Unit Weight: 110,223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Solutions

LUTZE Control Solutions are designed for Industrial Internet of Things (IIoT) to integrate applications and enhance safety and efficiency. DIN rail-mountable control components improve reliability and productivity in industrial applications. LUTZE Control Solutions include industrial power supplies and the LOCC-Box/LCOS CC series for intelligent, electronic short-circuit protection with fieldbus communication capabilities. These products are complemented by mechanical and solid-state relays, signal and temperature converters, and industrial Ethernet switches, providing a comprehensive system for modern control cabinets and network infrastructures.