606502

LUTZE / Amphenol
844-606502
606502

Mfr.:

Description:
Cable Mounting & Accessories CABLEFIX ONE 10 KIT BLACK TYPE 4X,12,13, IP66, EN 62444

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,75 € 140,75 €
129,23 € 258,46 €
128,79 € 643,95 €
128,32 € 1.283,20 €
124,18 € 3.104,50 €
115,89 € 5.794,50 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Cable Entry System
PA6
Black
75.5 mm
156.5 mm
Brand: LUTZE / Amphenol
Height: 27.5 mm
IP Rating: IP66
Packaging: Bulk
Product: Accessories
Series: One
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: CABLEFIX
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cablefix® Cable Entry Systems

LUTZE Cablefix® Cable Entry Systems include the Light Duty, X, One, and Vario series, and all offer durable construction. Light Duty systems have cables that push easily into position, lock, and can no longer be pulled out unless the clamp is released. Individual cables can be easily loosened and replaced for troubleshooting, maintenance, or retrofitting. X cable entry systems from LUTZE allow cable to be installed easily by pushing the end through the seal from the front, and save over 50% installation space and 80% installation time vs. using individual cable glands. The One series modular cable entry system is suitable for cables with or without pre-installed connectors and is bolt-mounted to a 112mm x 46mm cutout. The modular multilayer seal of the One series accommodates a range of cable diameters. Vario modular strain relief systems feature a top-loading frame that allows the insertion of cables with large connectors, and the modular system accommodates a wide range of cable diameters.