490195

LUTZE / Amphenol
844-490195
490195

Mfr.:

Description:
Circular Metric Connectors STWK-M12 5-POL-A FK M12 CONNECTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,94 € 22,94 €
19,50 € 195,00 €
18,28 € 457,00 €
17,41 € 870,50 €
16,82 € 1.682,00 €
15,89 € 3.972,50 €
15,43 € 7.715,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Push-In
A Coded
4 A
24 V
IP67
Field Wireable M12 Connector with Push-In Technology
Bulk
Brand: LUTZE / Amphenol
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: LUTZE
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectivity

LUTZE Connectivity includes high-quality cable assemblies available in various constructions, designs, and orientations. The cable design of these connectivity products from LUTZE delivers excellent mechanical and electrical performance in both static and continuous-motion applications. By using high-grade industrial connectors, every assembly is quality-tested and features proper crimp and shield termination, ensuring high quality and compliance with the EMC directive.