111459

LUTZE / Amphenol
844-111459
111459

Mfr.:

Description:
Multi-Conductor Cables SU PLUS (C) PUR UL FEEDBACK (2x(0.5)+3x(2x0.14))

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Cable
Shielded
8 Conductor
8.7 mm (0.343 in)
Green
Polytetrafluoroethylene (PTFE)
Copper
8 x 0.5
30 V
Brand: LUTZE / Amphenol
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: SUPERFLEX Plus M (C) Feedback
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SUPERFLEX
Unit Weight: 39,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERFLEX® Cables

LUTZE SUPERFLEX® Cables feature a highly flexible design for continuous motion applications, such as drag chains. The lineup offers high-flexing control and motor supply cables, as well as electronic and network cables, and is compatible with all major drag chain brands. LUTZE SUPERFLEX PVC cables are designed for moderate- to high-performance flexing in short- to medium-length drag chains, and they offer PVC or high-grade TPE insulation and a specially formulated PVC jacket. The PUR cables are constructed with high-glide TPE insulation and PUR jackets for high-performance applications in modern high-speed machine tools.