111197

LUTZE / Amphenol
844-111197
111197

Mfr.:

Description:
Hook-up Wire SU PLUS PUR UL 0,6/1 kV 1G16, 16mm2, AWG6/1C

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 4.870,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1 x 16
600 V
Copper
Flexible Cable
SUPERFLEX Plus M
Reel
Hook-up Wire
6 AWG
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 16 mm (0.63 in)
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: LUTZE SUPERFLEX
Unit Weight: 62,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

SUPERFLEX® Cables

LUTZE SUPERFLEX® Cables feature a highly flexible design for continuous motion applications, such as drag chains. The lineup offers high-flexing control and motor supply cables, as well as electronic and network cables, and is compatible with all major drag chain brands. LUTZE SUPERFLEX PVC cables are designed for moderate- to high-performance flexing in short- to medium-length drag chains, and they offer PVC or high-grade TPE insulation and a specially formulated PVC jacket. The PUR cables are constructed with high-glide TPE insulation and PUR jackets for high-performance applications in modern high-speed machine tools.