108375A

LUTZE / Amphenol
844-108375A
108375A

Mfr.:

Description:
Multi-Conductor Cables LUTZE SILFLEX N AWG16-07/C cULus/CE 600V

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 3.015,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Cable
Unshielded
7 Conductor
16 AWG
10.3 mm (0.406 in)
Grey
Polyvinyl Chloride (PVC)
Copper
7 x 1.5
600 V
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: 108A
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: SILFLEX
Unit Weight: 50,802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99