104307

LUTZE / Amphenol
844-104307
104307

Mfr.:

Description:
Multi-Conductor Cables ELECTRONIC ETHERNET (C) PVC UL (2x2xAWG22/7)StC

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 1.765,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Ethernet Cable
Shielded
4 Conductor
22 AWG
6.5 mm (0.256 in)
Green
Polyvinyl Chloride (PVC)
Copper
4 x 0.34
300 V
Brand: LUTZE / Amphenol
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: LUTZE ETHERNET
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.