eRIC9-DK

LPRS
471-ERIC9-DK
eRIC9-DK

Mfr.:

Description:
Daughter Cards & OEM Boards Euro/US 868/915MHz Development Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,48 € 1.889,60 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Daughter Cards & OEM Boards
RoHS:  
Development Kits
eRIC900
Brand: LPRS
Description/Function: eRIC development kit including two eRIC900 modules 868 MHz/915 MHz
Interface Type: USB
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: eRIC
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: eRIC900
Tradename: easyRadio
Unit Weight: 284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eRIC Development Kit

LPRS eRIC Development Kit allows for testing and evaluation of eRIC radio transceivers and transfer of serial data over the RF link and simple manual/auto transmit/receive modes. The kit comprises two LPRS eRIC400 (400MHz) or eRIC900 (900MHz) RF transceiver modules, two eRIC development boards, and two matching antenna (400/900MHz) with SMA (Male) connectors. It also includes two 9V alkaline PP3 batteries, two USB Type-A to Micro-B USB connector jump leads for connection to a PC, and one ‘Wireless Mike’ 4GB USB memory stick containing data sheets and software.