eRIC9-BOB

LPRS
471-ERIC9-BOB
eRIC9-BOB

Mfr.:

Description:
Daughter Cards & OEM Boards Euro/US 868/915MHz BoB 67x20x5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Daughter Cards & OEM Boards
RoHS:  
Breakout Boards
eRIC900
Brand: LPRS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Allows the quick and easy testing and evaluation of eRIC modules for which these boards are intended
Dimensions: 67 mm x 20 mm x 5 mm
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: eRIC
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: eRIC900
Tradename: easyRadio
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99