eRIC4-DK

LPRS
471-ERIC4-DK
eRIC4-DK

Mfr.:

Description:
Daughter Cards & OEM Boards UK/Euro 433MHz Development Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,48 € 1.889,60 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Daughter Cards & OEM Boards
RoHS:  
Development Kits
eRIC400
Brand: LPRS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: eRIC development kit including two eRIC400 modules 433 MHz
Interface Type: USB
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: eRIC
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: eRIC400
Tradename: easyRadio
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99