eRIC-SIGFOX

LPRS
471-ERIC-SIGFOX
eRIC-SIGFOX

Mfr.:

Description:
Sub-GHz Modules Radio Transceiver Module 868MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
868.13 MHz, 869.525 MHz
14 dBm
UART
2.5 V
5 V
49 mA
10 mA
- 40 C
+ 85 C
u.FL
20.32 mm x 15.24 mm x 2 mm
Sigfox
Tray
Brand: LPRS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Transceiver
Operating Supply Voltage: 2.5 V to 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
EAR99