eRIC-LoRaWAN

LPRS
471-ERIC-LORAWAN
eRIC-LoRaWAN

Mfr.:

Description:
Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,51 € 3.482,40 €
14,00 € 6.720,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
eRIC
868 MHz to 915 MHz
Tray
Brand: LPRS
Mounting Style: SMD/SMT
Product: Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 240
Subcategory: Wireless & RF Modules
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.