eRIC-LoRa

LPRS
471-ERIC-LORA
eRIC-LoRa

Mfr.:

Description:
Sub-GHz Modules LoRa Radio Trans Module 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 3/9/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,34 € 25,34 €
23,33 € 233,30 €
19,82 € 991,00 €
19,48 € 1.948,00 €
18,40 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
RoHS:  
868.85 MHz, 915 MHz
17 dBm
SDI, SDO
3.3 V
5.5 V
90 mA
10 mA
- 40 C
+ 85 C
u.FL
20.32 mm x 15.24 mm x 2 mm
LoRa/LoRaWAN
Tray
Brand: LPRS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UK
Description/Function: Long Range Transceiver
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
EAR99