eRA400TRS

LPRS
471-ERA400TRS
eRA400TRS

Mfr.:

Description:
Sub-GHz Modules UK/Euro 402 - 470MHz eRA Trans RF Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,83 € 61,83 €
60,84 € 608,40 €
48,90 € 1.222,50 €
46,91 € 4.691,00 €
46,90 € 11.725,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
RoHS:  
eRA
402 MHz to 470 MHz
10 mW
UART
2.5 V
5.5 V
32 mA
21 mA
- 40 C
+ 85 C
Pin
38 mm x 4 mm x 14 mm
ISM
Bulk
Brand: LPRS
Description/Function: Radio module is a complete sub-system that combines a high performance very low power RF transceiver, a microcontroller and a voltage regulator
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: easyRadio
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPRS easyRadio Advanced Modules

LPRS easyRadio Advanced (eRA) modules feature narrow-band operation and an improved transmitting range of up to 1.6 miles. The eRA modules have the ability to change the bandwidth of the radio from 150KHz to 12.5KHz, while still maintaining narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C over a range of -40°C to +85°C. The eRA modules use the LPRS easyRadio protocol and can be easily upgraded using free flash firmware tools from LPRS. A user-configurable self-coding system enables interfacing to other raw data modules in both FSK (FM) and ASK (AM) modulation.