eRA-400USB-EK

LPRS
471-ERA-400USB-EK
eRA-400USB-EK

Mfr.:

Description:
Sub-GHz Development Tools UK/Eur 433MHz 2.4GHz easyRadio USB dongle

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,78 € 1.495,60 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
434 MHz to 915 MHz
eRA400
5 V
USB
- 40 C
+ 85 C
Sub GHz
Brand: LPRS
Description/Function: A simple wireless bridge between any host devices that support USB serial communications
Dimensions: 80 mm x 22 x 10 mm
For Use With: FT232
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: eRA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: easyRadio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eRA USB Dongles

LPRS (Low Power Radio Solutions) eRA USB Dongles provide a simple wireless bridge between any host devices supporting USB serial communication. These dongles offer a greater range and consume less power than those in the 2.4GHz range. The LPRS (Low Power Radio Solutions) eRA USB dongles' bandwidth, frequency, power output, and data rate can be configured to allow multiple devices to communicate free from interference. These dongles feature an integral SMA antenna connector, transmit and receive LEDs, a built-in temperature sensor, and low current consumption.