SMACONNECTOR18MM

LPRS
471-SMACONNECTOR18MM
SMACONNECTOR18MM

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right Angled SMA Connector with extended 18mm neck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,67 € 26,70 €
2,53 € 63,25 €
2,35 € 235,00 €
2,05 € 410,00 €
1,99 € 1.194,00 €
1,73 € 1.730,00 €
1,62 € 4.212,00 €
1,55 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Straight
Standard
PCB Mount
Tray
Body Material: Brass
Body Style: Straight
Brand: LPRS
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 0 Hz to 6 GHz
Insertion Loss: 0.15 dB
Insulation Resistance: 5 Ohms
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99