SMA CONNECTOR

LPRS
471-SMACONNECTOR
SMA CONNECTOR

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Coaxial Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.076

Stock:
9.076 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
2,10 € 21,00 €
1,93 € 193,00 €
1,63 € 815,00 €
1,52 € 1.520,00 €
1,46 € 3.650,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
12.4 GHz
Solder Pin
Straight
Standard
PCB Mount
Bulk
Body Style: Straight
Brand: LPRS
Contact Plating: Gold
Contact Termination: Press Fit
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.