RG174300MMCABLE

LPRS
471-RG174300MMCABLE
RG174300MMCABLE

Mfr.:

Description:
RF Cable Assemblies RG174 300mm SMA Plug to SMA Bulkhead Jack cable assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
250
Expected 4/21/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,52 € 45,20 €
4,27 € 106,75 €
4,17 € 208,50 €
4,02 € 402,00 €
3,41 € 852,50 €
3,37 € 1.685,00 €
2,87 € 2.870,00 €
2,57 € 6.425,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
300 mm (11.811 in)
50 Ohms
Coaxial
Bulk
Brand: LPRS
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99