M8Cab-3-F-WE-R

LPRS
471-M8CAB-3-F-WE-R
M8Cab-3-F-WE-R

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 Female 3 position Panel mounted Connector wire end Rear Fastened

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
6,36 € 63,60 €
5,40 € 270,00 €
5,01 € 1.252,50 €
4,70 € 2.350,00 €
4,16 € 4.160,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
No Connector
Female
A Coded
4 A
60 V
IP67, IP68
Brand: LPRS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M8Cab Connectors

LPRS (Low Power Radio Solutions) M8Cab Connectors are IP67/IP68 rated. These connectors feature 4A rated current, 60V rated voltage, >500 mating cycles, ≤5mΩ contact resistance, and ≥100MΩ insulation resistance. The M8Cab connectors include anti-vibration locking designs and offer quick mating and locking. These connectors are used in sensors, actuators, and industrial controllers.