LORASCAN-HH-STARTER

LPRS
471-LORASCANHHSTART
LORASCAN-HH-STARTER

Mfr.:

Description:
Barcode Readers LoRaSCAN Handheld as per HH but with USB wireless receiver dongle included.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,21 € 2.598,15 €
161,26 € 4.837,80 €
158,93 € 9.535,80 €
105 Quote

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Barcode Readers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LORASCAN
Brand: LPRS
Packaging: Bulk
Product Type: Input Devices
Factory Pack Quantity: 15
Subcategory: Input Devices
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners

LPRS (Low Power Radio Solutions) LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners scan many popular barcode types and are designed for light industrial and retail applications. These scanners have a 30mm to 600mm scanning range and are powered by an industrial-grade lithium rechargeable battery. LoRaSCAN-HH scanners have a USB docking station, a modern ergonomic design, and an extremely long-range wireless transmission of 3km+ indoors. LPRS LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners have dimensions of 61mm x 116mm x 170mm and an operating temperature range of -10°C to +50°C.