LORASCAN-FM

LPRS
471-LORASCAN-FM
LORASCAN-FM

Mfr.:

Description:
Input Devices LoRaSCAN Fixed Mount long range scanning up-to 60cm & long range wireless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,90 € 231,90 €
224,15 € 2.241,50 €
208,68 € 6.260,40 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Input Devices
RoHS:  
Barcode Readers
Brand: LPRS
IP Rating: IP67
Packaging: Bulk
Product Type: Input Devices
Series: LORASCAN
Factory Pack Quantity: 15
Subcategory: Input Devices
Voltage Rating: 24 V
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

LoRaSCAN-FM 2D Wireless Barcode Scanners

LPRS (Low Power Radio Solutions) LoRaSCAN-FM 2D Wireless Barcode Scanners offer a 50mm to 750mm scanning range and an industrial rugged design for factory environments. These devices scan many popular barcode types and feature an extremely long-range wireless transmission of 3km+ when used indoors. LoRaSCAN-FM scanners are rated IP67 with dimensions of 120mm x 120mm x 70mm and an operating temperature range of -20°C to +50°C. LPRS LoRaSCAN-FM 2D Wireless Barcode Scanners include surface-mounting brackets and offer an optional pole mount.