ANT-SS900

LPRS
471-ANT-SS900
ANT-SS900

Mfr.:

Description:
Antennas 868 - 915MHz, 50W Omni 51mm x 8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,21 € 8,21 €
6,69 € 66,90 €
5,68 € 284,00 €
5,49 € 549,00 €
5,28 € 1.320,00 €
4,50 € 2.250,00 €
4,46 € 4.460,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
868 MHz
915 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
ISM
Whip
Stubby
50 Ohms
1.5
50 W
- 40 C
+ 60 C
1 Band
Panel Mount
Connector
SMA Male
890 MHz
Portable Applications, Fixed Applications
56 mm
Bulk
Brand: LPRS
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.