ANT-SR433

LPRS
471-ANT-SR433
ANT-SR433

Mfr.:

Description:
Antennas 433MHz, 50W Omni 1/4 wave 50mm x 17mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €
6,89 € 68,90 €
6,27 € 156,75 €
5,07 € 507,00 €
4,87 € 1.217,50 €
4,09 € 2.045,00 €
4,03 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
420 MHz
470 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN
ISM
Whip
RA Stubby
50 Ohms
1.5
50 W
- 40 C
+ 60 C
1 Band
Panel Mount
Connector
SMA Male
450 MHz
Portable Applications, Fixed Applications
52 mm
Bulk
Brand: LPRS
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.