M-10-LID-PLATED

537-M10-L-PLTD
M-10-LID-PLATED

Mfr.:

Description:
Enclosures, Boxes & Cases PLTD LID FOR M10

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
6,13 € 30,65 €
5,72 € 57,20 €
5,24 € 131,00 €
4,90 € 245,00 €
4,58 € 458,00 €
4,50 € 1.125,00 €
4,41 € 2.205,00 €

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Enclosures, Boxes & Cases
RoHS: N
Accessories
Cover
Steel
Natural
Natural
38.1 mm
28.6 mm
22.2 mm
Brand: LMB / Heeger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Scratch resistant grain finish
Housing Colour: Unfinished
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: M-10LID-PLATED
Unit Weight: 14,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

TARIC:
7612908000
CNHTS:
7612909000
USHTS:
7326908688
ECCN:
EAR99