KAB3321 BLACK

537-KAB3321-BK
KAB3321 BLACK

Mfr.:

Description:
Enclosures, Boxes & Cases 3.625 X 1.5 X 1.063

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 23,21 €
19,85 € 99,25 €
18,55 € 185,50 €
16,96 € 424,00 €
16,61 € 830,50 €
16,31 € 1.631,00 €
16,30 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Die Cast
Aluminum
Black
Black
3.63 in
1.5 in
1.06 in
Brand: LMB / Heeger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Easily machined units useful as instrument and meter cases
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: KAB-3321-BLACK
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

TARIC:
7612908000
CNHTS:
7612909000
USHTS:
7612901090
ECCN:
EAR99