EAS-100 Plain

537-EAS-100PLAIN
EAS-100 Plain

Mfr.:

Description:
Enclosures, Boxes & Cases 4.3X2.69X1.54 PLAIN 6 SLOTS CARD W 2.5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,49 € 31,49 €
23,29 € 116,45 €

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Extruded
4.3 in
2.69 in
1.54 in
Brand: LMB / Heeger
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

TARIC:
8538100090
USHTS:
7616995190
ECCN:
EAR99